LYYYG6SF-CBDB-45-0-50-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 5,930
Unit Price: £0.35000
Datasheet
Yellow 589nm LED Indication - Discrete 2.15V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 589nm LED Indication - Discrete 2.15V 6-SMD, J-Lead
Future of vital sign monitoring: ams OSRAM's latest developments

LYYYG6SF-CBDB-45-0-50-R18-Z

DigiKey Part Number
475-LYYYG6SF-CBDB-45-0-50-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYYYG6SF-CBDB-45-0-50-R18-Z
Description
LED YELLOW DIFFUSED 6PLCC SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.15V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.80mm x 2.50mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes