
LY G6SP.02-8D8E-36-G3R3-140-R18 | |
|---|---|
DigiKey Part Number | 475-LYG6SP.02-8D8E-36-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LYG6SP.02-8D8E-36-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LYG6SP.02-8D8E-36-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY G6SP.02-8D8E-36-G3R3-140-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (583nm ~ 595nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 26lm (20.1lm ~ 31.8lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-SMT | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24100 | £2.41 |
| 100 | £0.17210 | £17.21 |
| 500 | £0.14120 | £70.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13102 | £131.02 |
| 2,000 | £0.12236 | £244.72 |
| 3,000 | £0.11790 | £353.70 |
| 5,000 | £0.11287 | £564.35 |
| 7,000 | £0.10987 | £769.09 |
| 10,000 | £0.10694 | £1,069.40 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |


