
LO M676-Q2T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOM676-Q2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOM676-Q2T1-24-ZCT-ND - Cut Tape (CT) 475-LOM676-Q2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M676-Q2T1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.09760 | £9.76 |
| 500 | £0.07864 | £39.32 |
| 1,000 | £0.07237 | £72.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06427 | £192.81 |
| 6,000 | £0.06014 | £360.84 |
| 9,000 | £0.05801 | £522.09 |
| 15,000 | £0.05561 | £834.15 |
| 21,000 | £0.05418 | £1,137.78 |
| 30,000 | £0.05278 | £1,583.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

