222.5mcd LED Indication - Discrete

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
18,377
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.03035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Diffused
222.5mcd
Rectangle with Flat Top
1.16mm x 0.80mm
2V
20mA
130°, 130°
Surface Mount
589nm
592nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
9,880
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
2V
20mA
120°
Surface Mount
615nm
622nm
-
-
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
1,927
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.07387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.70mm x 0.70mm
2V
20mA
120°
Surface Mount, Right Angle
587nm
591nm
-
-
-
2-SMD, Flat Leads
SMD
2.20mm L x 1.20mm W
1.20mm
15,388
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.05245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
615nm
622nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
14,930
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
2V
20mA
120°
Surface Mount
587nm
591nm
-
-
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
11,965
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.07399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.70mm x 0.70mm
2V
20mA
120°
Surface Mount, Right Angle
606nm
610nm
-
-
-
2-SMD, Flat Leads
SMD
2.20mm L x 1.20mm W
1.20mm
0
In Stock
3,000 : £0.07990
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.70mm x 0.70mm
2V
20mA
120°
Surface Mount, Right Angle
615nm
622nm
-
-
-
2-SMD, Flat Leads
SMD
2.20mm L x 1.20mm W
1.20mm
TOPLED Series
LO T676-Q2T1-24-Z
LED ORANGE CLEAR 2PLCC SMD
ams-OSRAM USA INC.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
606nm
610nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
P4xx Series
LW P473-Q2T1-3K8L-1-Z
LED POINTLED WHITE TOP MOUNT SMD
ams-OSRAM USA INC.
0
In Stock
3,000 : £0.24983
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Cool
-
-
-
222.5mcd
Round with Flat Top
1.60mm Dia
3.1V
10mA
120°
Surface Mount, Bottom Entry
6200K
-
-
-
-
2-SMD, Flat Leads
SMD
3.40mm L x 1.90mm W
0.88mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Bottom Entry
587nm
591nm
-
-
-
2-SMD, Z-Bend
SMD
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Right Angle
587nm
591nm
-
-
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.20mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Orange
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Bottom Entry
606nm
610nm
-
-
-
2-SMD, Z-Bend
SMD
3.20mm L x 2.80mm W
2.10mm
M673, M676
LA M676-Q2T1-1-Z
LED TOPLED 615NM AMBER CLR SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
-
-
-
222.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
2V
20mA
120°
Surface Mount
615nm
622nm
-
-
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
615nm
622nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
SMD Clear Lens
LA T776-Q2T1-1-Z
LED AMBER CLEAR SMD BOTTOM ENTRY
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Bottom Entry
615nm
622nm
-
-
-
2-SMD, Z-Bend
SMD
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Right Angle
606nm
610nm
-
-
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.20mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
587nm
591nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Right Angle
615nm
622nm
-
-
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.20mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
Colorless
Clear
222.5mcd
Round with Flat Top
1.60mm Dia
2V
20mA
120°
Surface Mount, Bottom Entry
587nm
591nm
-
-
-
2-SMD, Flat Leads
SMD
3.40mm L x 1.90mm W
0.88mm
TOPLED Series
LY T676-Q2T1-26-Z
LED TOPLED 587NM YELLOW 2PLCC
ams-OSRAM USA INC.
0
In Stock
Active
Tape & Reel (TR)
Active
Yellow
-
-
-
222.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
587nm
591nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 20

222.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.