LE A P3MQ-URVP-2-0-F00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £35.68974
Datasheet
LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR® Projection Power Amber Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE A P3MQ-URVP-2-0-F00

DigiKey Part Number
475-LEAP3MQ-URVP-2-0-F00-ND
Manufacturer
Manufacturer Product Number
LE A P3MQ-URVP-2-0-F00
Description
LED MOD OSRAM OSTAR AMBER RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Amber Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
18.6V
Series
Lumens/Watt @ Current - Test
57 lm/W
Packaging
Tray
Current - Max
8A
Part Status
Obsolete
Viewing Angle
120°
Type
LED Module
Features
With Connector
Color
Amber
Size / Dimension
27.00mm L x 15.50mm W
Wavelength
615nm (612nm ~ 618nm)
Height
1.90mm
Configuration
Rectangle
Light Emitting Surface (LES)
8.20mm L x 4.85mm W
Luminous Flux @ Current/Temperature
6415lm (5200lm ~ 7630lm)
Lens Type
Flat
Current - Test
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE A P3MQ-USVP-W2-0-F00ams-OSRAM USA INC.0475-LEAP3MQ-USVP-W2-0-F00-ND£35.68974MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes