New at DigiKey
Image for LE A P3MQ-USVP-W2-0-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE A P3MQ-USVP-W2-0-F00

DigiKey Part Number
475-LEAP3MQ-USVP-W2-0-F00-ND
Manufacturer
Manufacturer Product Number
LE A P3MQ-USVP-W2-0-F00
Description
LE A P3MQ-USVP-W2-0-F00
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSTAR® Projection Power Amber Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Amber
CCT (K)
-
Wavelength
614nm (609nm ~ 618nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
6630lm (5630lm ~ 7630lm)
Current - Test
6A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
17.4V
Lumens/Watt @ Current - Test
64 lm/W
Current - Max
8A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
27.00mm L x 15.50mm W
Height
1.90mm
Light Emitting Surface (LES)
4.85mm L x 2.60mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
38£35.68974£1,356.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£35.68974
Unit Price with VAT:£42.82769