LCY CLBP-KYLX-5F-1-350-R18-Z-XX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £1.46000
Datasheet
Image for LCY CLBP-KYLX-5F-1-350-R18-Z-XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCY CLBP-KYLX-5F-1-350-R18-Z-XX

DigiKey Part Number
475-LCYCLBP-KYLX-5F-1-350-R18-Z-XXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCY CLBP-KYLX-5F-1-350-R18-Z-XX
Description
LED OSLON SIGNAL YLW 587NM 1212
Customer Reference
Detailed Description
LED Lighting Color OSLON® Signal Yellow 587nm 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
587nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.069" (1.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes