Similar

GW JTLPS1.CM-JNLK-XX55-1-150-A-R33-S-MG | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JNLK-XX55-1-150-A-R33-S-MG-ND |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-JNLK-XX55-1-150-A-R33-S-MG |
Description | LED DURIS E NEUT WHT 4000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 2.85V 150mA 120° 1411 (3528 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Flux @ 25°C, Current - Test 72lm (60lm ~ 84lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 16°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 168 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-2835PM-40F80 | American Bright Optoelectronics Corporation | 3,802 | 2007-AB-2835PM-40F80CT-ND | £0.14000 | Similar |


