
AB-2835PM-40F80 | |
|---|---|
DigiKey Part Number | 2007-AB-2835PM-40F80TR-ND - Tape & Reel (TR) 2007-AB-2835PM-40F80CT-ND - Cut Tape (CT) 2007-AB-2835PM-40F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-2835PM-40F80 |
Description | LED 2835PM NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2835PM White, Neutral 4000K 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 165 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K | Supplier Device Package 2835 |
Flux @ 25°C, Current - Test 73lm (70lm ~ 75lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.06490 | £6.49 |
| 500 | £0.05174 | £25.87 |
| 1,000 | £0.04735 | £47.35 |
| 2,000 | £0.04361 | £87.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04041 | £161.64 |
| 8,000 | £0.03769 | £301.52 |
| 12,000 | £0.03629 | £435.48 |
| 20,000 | £0.03471 | £694.20 |
| 28,000 | £0.03377 | £945.56 |
| 40,000 | £0.03285 | £1,314.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

