
AS39513-ZSWF-15 | |
|---|---|
DigiKey Part Number | AS39513-ZSWF-15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS39513-ZSWF-15 |
Description | IC RFID TRANSP 13.56MHZ DIE |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 SPI Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | SPI | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

