


AS1369-BWLT-30 | |
|---|---|
DigiKey Part Number | AS1369-BWLT-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1369-BWLT-30 |
Description | IC REG LINEAR 3V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-WLCSP (0.97x0.97) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |

