


AS1352V-T-Z | |
|---|---|
DigiKey Part Number | AS1352V-T-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1352V-T-Z |
Description | IC REG LIN POS PROG 200MA 16-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 4 Output 200mA 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 70dB ~ 40dB (1KHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

