
VN0203600211C | |
|---|---|
DigiKey Part Number | VN0203600211C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0203600211C |
Description | CONTACT SOCKET 6AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 6 AWG Size 4.0mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 4.0mm | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.79000 | £7.79 |
| 10 | £6.62100 | £66.21 |
| 25 | £6.20600 | £155.15 |
| 50 | £5.90960 | £295.48 |
| 100 | £5.62750 | £562.75 |
| 300 | £5.20800 | £1,562.40 |
| 500 | £5.02378 | £2,511.89 |
| 1,000 | £4.78427 | £4,784.27 |
| Unit Price without VAT: | £7.79000 |
|---|---|
| Unit Price with VAT: | £9.34800 |




