Contact Crimp Pin 6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0103600211C

DigiKey Part Number
889-1735-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0103600211C
Description
CONTACT H.D. CRIMP PIN 6AWG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.78000£3.78
10£3.21400£32.14
25£3.01280£75.32
50£2.86860£143.43
100£2.73150£273.15
300£2.52783£758.35
500£2.43840£1,219.20
1,000£2.32209£2,322.09
2,500£2.17687£5,442.18
Manufacturers Standard Package
Unit Price without VAT:£3.78000
Unit Price with VAT:£4.53600