Parametric Equivalent
Parametric Equivalent

MB5CKN15H00-S2 | |
|---|---|
DigiKey Part Number | 889-2903-ND |
Manufacturer | |
Manufacturer Product Number | MB5CKN15H00-S2 |
Description | CONN PLUG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (6 + 4 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 (6 + 4 Power + 1 Quadrax + PE) | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (6), 2.0mm Power (5), 0.6mm Quadrax (1) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.22000 | £48.22 |
| 10 | £40.98600 | £409.86 |
| 25 | £38.42160 | £960.54 |
| 50 | £36.58900 | £1,829.45 |
| 100 | £34.84490 | £3,484.49 |
| Unit Price without VAT: | £48.22000 |
|---|---|
| Unit Price with VAT: | £57.86400 |



