12 (6 + 4 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5CKN15H00-S3

DigiKey Part Number
889-2904-ND
Manufacturer
Manufacturer Product Number
MB5CKN15H00-S3
Description
CONN PLUG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 (6 + 4 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12 (6 + 4 Power + 1 Quadrax + PE)
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (6), 2.0mm Power (5), 0.6mm Quadrax (1)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£48.29000£48.29
10£41.04900£410.49
25£38.48040£962.01
50£36.64540£1,832.27
100£34.89850£3,489.85
Manufacturers Standard Package
Unit Price without VAT:£48.29000
Unit Price with VAT:£57.94800