New at DigiKey
128 Position Rectangular Plug Connector Crimp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB16-128SAR-L018

DigiKey Part Number
889-ARB16-128SAR-L018-ND
Manufacturer
Manufacturer Product Number
ARB16-128SAR-L018
Description
128 POSITION PLUG, SOCKET, JACKS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
128 Position Rectangular Plug Connector Crimp 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
128
Pitch
-
Number of Rows
8
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12-20 AWG
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£25.79000£25.79
10£21.92500£219.25
25£20.55280£513.82
55£19.44109£1,069.26
110£18.51409£2,036.55
275£17.35644£4,773.02
Manufacturers Standard Package
Unit Price without VAT:£25.79000
Unit Price with VAT:£30.94800