New at DigiKey
128 Position Rectangular Receptacle Connector Crimp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB12-128PAR-L018

DigiKey Part Number
889-ARB12-128PAR-L018-ND
Manufacturer
Manufacturer Product Number
ARB12-128PAR-L018
Description
128 POSITION RECEPTACLE, PIN, TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
128 Position Rectangular Receptacle Connector Crimp 12-20 AWG
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Rows
8
Manufacturer
Amphenol Sine Systems Corp
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Box
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
12-20 AWG
Contact Type
Male Pin
Features
Sealed
Number of Positions
128
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.52000£39.52
10£33.59800£335.98
25£31.49480£787.37
50£29.99280£1,499.64
100£28.56280£2,856.28
250£26.77716£6,694.29
Manufacturers Standard Package
Unit Price without VAT:£39.52000
Unit Price with VAT:£47.42400