Ethylene Oxide (C2H4O) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4-ETO-200

DigiKey Part Number
1782-PS4-ETO-200-ND
Manufacturer
Manufacturer Product Number
PS4-ETO-200
Description
SENSOR SOLID POLYMER GAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethylene Oxide (C2H4O) Sensor Analog
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ethylene Oxide (C2H4O)
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
2.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£121.51000£121.51
Manufacturers Standard Package
Unit Price without VAT:£121.51000
Unit Price with VAT:£145.81200