
PS1-ETO-200 | |
|---|---|
DigiKey Part Number | 1782-PS1-ETO-200-ND |
Manufacturer | |
Manufacturer Product Number | PS1-ETO-200 |
Description | SENSOR SOLID POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethylene Oxide (C2H4O) Sensor Analog |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethylene Oxide (C2H4O) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 2.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.23000 | £74.23 |
| Unit Price without VAT: | £74.23000 |
|---|---|
| Unit Price with VAT: | £89.07600 |




