Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-600B2

DigiKey Part Number
ARF2197-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-600B2
Description
COAX CBL U.FL AMC-U.FL AMC 23.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 23.62" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
23.62" (600.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.71000£6.71
10£5.70000£57.00
25£5.34280£133.57
50£5.08780£254.39
100£4.84490£484.49
300£4.48370£1,345.11
500£4.32510£2,162.55
1,000£4.11887£4,118.87
Manufacturers Standard Package
Unit Price without VAT:£6.71000
Unit Price with VAT:£8.05200
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 224
Unit Price: £5.22000
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 600
Unit Price: £5.49000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 2724
Unit Price: £4.08000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 748
Unit Price: £4.56000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: £5.25000