Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-500B2

DigiKey Part Number
ARF2196-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-500B2
Description
COAX CBL U.FL AMC-U.FL AMC 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.55380£455.38
Manufacturers Standard Package
Unit Price without VAT:£4.55380
Unit Price with VAT:£5.46456
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 224
Unit Price: £5.22000
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 600
Unit Price: £5.49000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 2724
Unit Price: £4.08000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 748
Unit Price: £4.56000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: £5.25000