Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135110-03-36.00

DigiKey Part Number
ACX1629-ND
Manufacturer
Manufacturer Product Number
135110-03-36.00
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£34.35000£34.35
10£29.18900£291.89
25£27.36240£684.06
50£26.05720£1,302.86
100£24.81480£2,481.48
250£23.26332£5,815.83
Manufacturers Standard Package
Unit Price without VAT:£34.35000
Unit Price with VAT:£41.22000
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 95
Unit Price: £23.43000
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: £25.65000
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: £29.58000