Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135110-03-24.00

DigiKey Part Number
ACX1628-ND
Manufacturer
Manufacturer Product Number
135110-03-24.00
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.58000£29.58
10£25.14400£251.44
25£23.56960£589.24
50£22.44540£1,122.27
100£21.37500£2,137.50
250£20.03856£5,009.64
Manufacturers Standard Package
Unit Price without VAT:£29.58000
Unit Price with VAT:£35.49600
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 95
Unit Price: £23.43000
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: £25.65000
COAX CBL SMA TO SMA 36"
In-Stock: 33
Unit Price: £34.35000