Parametric Equivalent

DDA26FN7T2/26FN7T2X | |
|---|---|
DigiKey Part Number | 4306-DDA26FN7T2/26FN7T2X-ND |
Manufacturer | |
Manufacturer Product Number | DDA26FN7T2/26FN7T2X |
Description | DDA26FN7T2/26FN7T2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26, 26 Position D-Sub, High Density - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3, 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A); 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £116.58700 | £1,165.87 |
| Unit Price without VAT: | £116.58700 |
|---|---|
| Unit Price with VAT: | £139.90440 |

