
PTC15NV02-103A2020 | |
|---|---|
DigiKey Part Number | 1993-1208-ND |
Manufacturer | |
Manufacturer Product Number | PTC15NV02-103A2020 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC15NV60-103A0505-PM | Amphenol Piher Sensing Systems | 874 | 1993-PSC15NV60-103A0505-PMCT-ND | £1.69000 | Parametric Equivalent |
| PTC15LV02-103A2020 | Amphenol Piher Sensing Systems | 289 | 1993-1212-ND | £1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.45900 | £14.59 |
| 25 | £1.35560 | £33.89 |
| 50 | £1.28200 | £64.10 |
| 100 | £1.21200 | £121.20 |
| 250 | £1.12476 | £281.19 |
| 500 | £1.06274 | £531.37 |
| 2,000 | £0.94834 | £1,896.68 |
| 6,000 | £0.86623 | £5,197.38 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

