


PSC15NV60-103A0505-PM | |
|---|---|
DigiKey Part Number | 1993-PSC15NV60-103A0505-PMTR-ND - Tape & Reel (TR) 1993-PSC15NV60-103A0505-PMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSC15NV60-103A0505-PM |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.41200 | £14.12 |
| 25 | £1.31160 | £32.79 |
| 50 | £1.24020 | £62.01 |
| 100 | £1.17250 | £117.25 |
| 250 | £1.08816 | £272.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.09230 | £546.15 |
| 1,000 | £1.03190 | £1,031.90 |
| 1,500 | £0.99807 | £1,497.11 |
| 2,500 | £0.95696 | £2,392.40 |
| 3,500 | £0.93078 | £3,257.73 |
| 5,000 | £0.90380 | £4,519.00 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |


