Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8D04 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8D04-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8D04 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £27.02500 | £270.25 |
| Unit Price without VAT: | £27.02500 |
|---|---|
| Unit Price with VAT: | £32.43000 |




