MSXS-08PFFJ-SF8B04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £27.02500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £137.82500
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 7
Unit Price: £74.39000
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS-08PFFJ-SF8B04

DigiKey Part Number
1754-MSXS-08PFFJ-SF8B04-ND
Manufacturer
Manufacturer Product Number
MSXS-08PFFJ-SF8B04
Description
M SERIES, M12, X CODE, METAL, 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
13.12' (4.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£26.91700£269.17
Unit Price without VAT:£26.91700
Unit Price with VAT:£32.30040