Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSBP05FR-SBPFR-SD001 | |
|---|---|
DigiKey Part Number | 1754-1902-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05FR-SBPFR-SD001 |
Description | CIR CBL 5POS PLUG RA TO RA 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.78000 | £12.78 |
| 10 | £10.86200 | £108.62 |
| 25 | £10.18120 | £254.53 |
| 50 | £9.69520 | £484.76 |
| 100 | £9.23260 | £923.26 |
| 250 | £8.65508 | £2,163.77 |
| 500 | £8.24240 | £4,121.20 |
| Unit Price without VAT: | £12.78000 |
|---|---|
| Unit Price with VAT: | £15.33600 |




