Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12B05FR-12BFR-SB001 | |
|---|---|
DigiKey Part Number | 1754-M12B05FR-12BFR-SB001-ND |
Manufacturer | |
Manufacturer Product Number | M12B05FR-12BFR-SB001 |
Description | CIR CBL 5POS PLUG RA TO RA 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05FR-12BFR-SD001 | Amphenol LTW | 0 | 1754-M12B05FR-12BFR-SD001-ND | £11.23700 | Parametric Equivalent |
| MSBP05FR-SBPFR-SB001 | Amphenol LTW | 8 | 1754-1900-ND | £13.02000 | Parametric Equivalent |
| MSBP05FR-SBPFR-SD001 | Amphenol LTW | 25 | 1754-1902-ND | £12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.13300 | £111.33 |
| Unit Price without VAT: | £11.13300 |
|---|---|
| Unit Price with VAT: | £13.35960 |



