Terminal Receptacle, Male Pin Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Receptacle, Male Pin Connector Crimp 2 AWG
SLPRB35CPNB
SLPRB35CPNB

SLPRB35CPNB

DigiKey Part Number
965-SLPRB35CPNB-ND
Manufacturer
Manufacturer Product Number
SLPRB35CPNB
Description
SURLOK PLUS, RECEPTACLE, 8.0MM,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
2 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£8.58000£8.58
10£7.28800£72.88
25£6.83200£170.80
50£6.50560£325.28
100£6.19520£619.52
250£5.80756£1,451.89
500£5.53064£2,765.32
1,000£5.26700£5,267.00
Manufacturers Standard Package
Unit Price without VAT:£8.58000
Unit Price with VAT:£10.29600