



SLPIPB35BNR0 | |
|---|---|
DigiKey Part Number | 965-SLPIPB35BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BNR0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.24000 | £18.24 |
| 10 | £15.49700 | £154.97 |
| 25 | £14.52640 | £363.16 |
| 50 | £13.83340 | £691.67 |
| 100 | £13.17350 | £1,317.35 |
| 250 | £12.34952 | £3,087.38 |
| 500 | £11.76092 | £5,880.46 |
| Unit Price without VAT: | £18.24000 |
|---|---|
| Unit Price with VAT: | £21.88800 |



