
PSAS6F3130021TR | |
|---|---|
DigiKey Part Number | 609-PSAS6F3130021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSAS6F3130021TR |
Description | SFF8639, U.2 GEN6, RECEPTACLE V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Board Guide, Pick and Place Cap |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £8.98944 | £40,452.48 |
| Unit Price without VAT: | £8.98944 |
|---|---|
| Unit Price with VAT: | £10.78733 |


