

MA55714202LF | |
|---|---|
DigiKey Part Number | 2188-55714-202LFCT-ND - Cut Tape (CT) 2188-55714-202LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA55714202LF |
Description | CONN ARRAY PLUG 81POS SMD GOLD |
Customer Reference | |
Detailed Description | 81 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA55714202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 81 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 9 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.48000 | £26.48 |
| 10 | £22.50400 | £225.04 |
| 25 | £21.09520 | £527.38 |
| 50 | £20.08920 | £1,004.46 |
| 100 | £19.13100 | £1,913.10 |
| Unit Price without VAT: | £26.48000 |
|---|---|
| Unit Price with VAT: | £31.77600 |

