48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
HM1F42TAP000H6LF image 02
HM1F42TAP000H6LF
HM1F42TAP000H6LF

HM1F42TAP000H6LF

DigiKey Part Number
609-6227-ND
Manufacturer
Manufacturer Product Number
HM1F42TAP000H6LF
Description
CONN RCPT HIGH SPEED 48P EDGE MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
HM1F42TAP000H6LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.45000£7.45
10£6.32500£63.25
25£5.92920£148.23
96£5.39198£517.63
192£5.13469£985.86
288£4.98997£1,437.11
576£4.75200£2,737.15
1,056£4.55330£4,808.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.45000
Unit Price with VAT:£8.94000