30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW30S-2STE1HLF

DigiKey Part Number
609-HFW30S-2STE1HLFTR-ND - Tape & Reel (TR)
609-HFW30S-2STE1HLFCT-ND - Cut Tape (CT)
609-HFW30S-2STE1HLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW30S-2STE1HLF
Description
CONN FFC FPC VERT 30POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW30S-2STE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.30800£3.08
25£0.28880£7.22
50£0.27500£13.75
100£0.26190£26.19
250£0.24552£61.38
500£0.23378£116.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22260£222.60
2,000£0.21197£423.94
3,000£0.20599£617.97
5,000£0.19870£993.50
7,000£0.19404£1,358.28
10,000£0.18922£1,892.20
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200