12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW12R-2STE1H1LF

DigiKey Part Number
609-HFW12R-2STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW12R-2STE1H1LFCT-ND - Cut Tape (CT)
609-HFW12R-2STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW12R-2STE1H1LF
Description
CONN FFC FPC TOP 12POS 1MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW12R-2STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
12
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,309
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.23000£2.30
25£0.21560£5.39
50£0.20540£10.27
100£0.19560£19.56
250£0.18332£45.83
500£0.17456£87.28
1,000£0.16622£166.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15828£316.56
4,000£0.15072£602.88
6,000£0.14647£878.82
10,000£0.14128£1,412.80
14,000£0.13797£1,931.58
20,000£0.13454£2,690.80
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400