Direct
Similar
Similar
Similar


95278-801B20 | |
|---|---|
DigiKey Part Number | 95278-801B20-ND |
Manufacturer | |
Manufacturer Product Number | 95278-801B20 |
Description | CONN HEADER SMD 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-801B20 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-801B20LF | Amphenol CS (FCI) | 65 | 609-95278-801B20LF-ND | £1.10000 | Direct |
| 5-147279-5 | TE Connectivity AMP Connectors | 0 | 5-147279-5-ND | £4.39093 | Similar |
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | £1.43000 | Similar |
| TSM-110-01-T-DV-P | Samtec Inc. | 29 | SAM8885-ND | £1.45000 | Similar |
















