68602-112HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 432
Unit Price: £1.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 138
Unit Price: £0.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6,465
Unit Price: £0.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 300
Unit Price: £0.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 201
Unit Price: £1.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 71
Unit Price: £1.12000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 67
Unit Price: £1.33000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,216
Unit Price: £0.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 204
Unit Price: £0.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 569
Unit Price: £0.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4,720
Unit Price: £0.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 310
Unit Price: £0.99000
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
68602-112HLF

68602-112HLF

DigiKey Part Number
609-3363-ND
Manufacturer
Manufacturer Product Number
68602-112HLF
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68602-112HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes