67997-508 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 536
Unit Price: £0.59000
Datasheet

Similar


Molex
In Stock: 299
Unit Price: £1.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4,681
Unit Price: £0.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 816
Unit Price: £0.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £0.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 299
Unit Price: £0.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 674
Unit Price: £0.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £0.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 329
Unit Price: £1.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,928
Unit Price: £0.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £0.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,650
Unit Price: £0.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 176
Unit Price: £0.71000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 349
Unit Price: £0.75000
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-508

DigiKey Part Number
67997-508-ND
Manufacturer
Manufacturer Product Number
67997-508
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-508 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes