67997-220H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,723
Unit Price: £3.02000
Datasheet

Similar


Molex
In Stock: 567
Unit Price: £1.12000
Datasheet

Similar


Molex
In Stock: 156
Unit Price: £2.27000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 735
Unit Price: £1.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 97
Unit Price: £1.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 599
Unit Price: £2.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £2.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.66710
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,648
Unit Price: £0.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.01000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 123
Unit Price: £1.30000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-220H

DigiKey Part Number
67997-220H-ND
Manufacturer
Manufacturer Product Number
67997-220H
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-220H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes