Housing Housing for Female Contacts Connector 14 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67000-014LF

DigiKey Part Number
67000-014LF-ND
Manufacturer
Manufacturer Product Number
67000-014LF
Description
CONN FFC RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing Housing for Female Contacts Connector 14Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67000-014LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Flat Flex Type
-
Connector Type
Housing for Female Contacts
Number of Positions
14
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
-
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polyester Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 749 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
900£0.49842£448.58
Unit Price without VAT:£0.49842
Unit Price with VAT:£0.59810

Other Suppliers on DigiKey

749In Stock
Ships from WEC