
47711-001LF | |
|---|---|
DigiKey Part Number | 609-5584-ND |
Manufacturer | |
Manufacturer Product Number | 47711-001LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47711-001LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41900 | £4.19 |
| 25 | £0.39280 | £9.82 |
| 50 | £0.37400 | £18.70 |
| 100 | £0.35610 | £35.61 |
| 250 | £0.33376 | £83.44 |
| 500 | £0.31782 | £158.91 |
| 1,000 | £0.30264 | £302.64 |
| 3,000 | £0.28006 | £840.18 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

