Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10072354-G01-08KLF

DigiKey Part Number
609-10072354-G01-08KLFTR-ND - Tape & Reel (TR)
609-10072354-G01-08KLFCT-ND - Cut Tape (CT)
609-10072354-G01-08KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10072354-G01-08KLF
Description
CONN HEADER R/A 8POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10072354-G01-08KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.079" (2.00mm)
Series
Insulation Height
0.240" (6.10mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,137
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.94600£9.46
100£0.80430£80.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650£0.70472£458.07
1,300£0.67109£872.42
1,950£0.65217£1,271.73
3,250£0.62909£2,044.54
4,550£0.61435£2,795.29
6,500£0.59909£3,894.09
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200