
86566620065LF | |
|---|---|
DigiKey Part Number | 609-86566620065LFTR-ND - Tape & Reel (TR) 609-86566620065LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566620065LF |
Description | DSUB CRIMP CONTACT SOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold or Gold, GXT™ 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566620065LF Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11560 | £2.89 |
| 50 | £0.11000 | £5.50 |
| 100 | £0.10470 | £10.47 |
| 250 | £0.09812 | £24.53 |
| 500 | £0.09346 | £46.73 |
| 1,000 | £0.08899 | £88.99 |
| 2,500 | £0.08341 | £208.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07942 | £397.10 |
| 10,000 | £0.07563 | £756.30 |
| 15,000 | £0.07350 | £1,102.50 |
| 25,000 | £0.07090 | £1,772.50 |
| 35,000 | £0.06923 | £2,423.05 |
| 50,000 | £0.06752 | £3,376.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

