D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86564510064LF

DigiKey Part Number
609-86564510064LFTR-ND - Tape & Reel (TR)
609-86564510064LFCT-ND - Cut Tape (CT)
609-86564510064LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
86564510064LF
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
86564510064LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,403
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08800£0.88
25£0.08240£2.06
50£0.07840£3.92
100£0.07470£7.47
250£0.07000£17.50
500£0.06664£33.32
1,000£0.06346£63.46
2,500£0.05948£148.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05664£283.20
10,000£0.05393£539.30
15,000£0.05241£786.15
25,000£0.05055£1,263.75
35,000£0.04937£1,727.95
50,000£0.04814£2,407.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000