
10067847-011RLF | |
|---|---|
DigiKey Part Number | 609-5774-2-ND - Tape & Reel (TR) 609-5774-1-ND - Cut Tape (CT) 609-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10067847-011RLF |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10067847-011RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.98200 | £19.82 |
| 25 | £1.85760 | £46.44 |
| 50 | £1.76880 | £88.44 |
| 100 | £1.68430 | £168.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.55863 | £467.59 |
| 600 | £1.48425 | £890.55 |
| 900 | £1.44240 | £1,298.16 |
| 1,500 | £1.39137 | £2,087.05 |
| 2,100 | £1.35876 | £2,853.40 |
| 3,000 | £1.32502 | £3,975.06 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |











