


RJHSE3M80210T | |
|---|---|
DigiKey Part Number | 664-RJHSE3M80210TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJHSE3M80210T |
Description | 8P8C, VERTICAL, SHIELD, NO LEDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3M80210T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.45141 | £1,306.27 |
| Unit Price without VAT: | £1.45141 |
|---|---|
| Unit Price with VAT: | £1.74169 |

