New Product
Connector Header Panel Mount, Through Hole 8 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHBVA6A16TUSR

DigiKey Part Number
664-NTHBVA6A16TUSRTR-ND - Tape & Reel (TR)
664-NTHBVA6A16TUSRCT-ND - Cut Tape (CT)
664-NTHBVA6A16TUSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHBVA6A16TUSR
Description
NETBRIDGE+, 1X1+6, V/T, SURFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 8 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.736" (18.69mm)
Contact Shape
Circular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
90£3.90878£351.79
180£3.72222£670.00
270£3.61733£976.68
450£3.48936£1,570.21
630£3.40756£2,146.76
900£3.32294£2,990.65
2,250£3.11516£7,009.11
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.37000£5.37
10£4.56500£45.65
Digi-Reel®
QuantityUnit PriceExt Price
1£5.48000£5.48
10£4.65600£46.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£5.37000
Unit Price with VAT:£6.44400